ITT Cannon Trident Series Connectors offer a broad range of RoHS-compliant rectangular and circular connectors for industrial and transportation applications. Designed for harsh environments, these connectors are available in corrosion-resistant plastic and shielded metal housings, providing both durability and flexibility. These connector configurations use ITT’s dependable T2P or T3P contacts, which support up to 500 mating cycles and feature interchangeable machined or stamped designs to minimize tooling needs and reduce overall costs. The Trident connector options include Snap Together Rectangular or Slimline (TST), Flame Retardant (TFR), Ringlock (TR), Neptune (TN), Neptune Metal (TNM), and High Voltage (THV) configurations.
ITT Cannon Trident Series Connectors
Features
- Available in various shell types: cable, PCB, flange mount, jam nut, and panel mount
- Compatible contacts across different series
- Complete selection of tools and accessories available
- Complies with UL 94 V-0 flammability standards
- Designed for up to 500 mating cycles
- IP67-rated sealing for reliable protection
- Offered in economical plastic and high-performance shielded metal versions
- Supports mixed power and signal configurations
Applications
- Chassis
- Control panels/box
- Cooling and heating systems
- Dashboard harnessing
- Engines
- EV Battery
- Gear box
- LED lighting
- Robotics
- Sensor applications