ITT Cannon Trident Neptune Metal (TNM) Series Circular Connectors feature nickel-plated zinc alloy shells and UL 94V-0-rated thermoplastic insulators, ensuring reliable performance. The TNM series supports a mixed signal 30A power contact option and offers 360° shielding with low installation costs. These connectors operate within a temperature range from -55°C to +105°C and support up to 250V AC. Typical applications include antennas, heavy-duty equipment, servo motors, and industrial instrumentation.
ITT Cannon TNM Series Circular Connectors
Features
- Handles 16A or 40A current
- Operates in -55°C to +105°C temperature range
- Provides cable sealing up to IP67
- Rated for 250V AC operation
- Robust 360° shielding with low installation cost
- RoHS compliant and CSA certified
- Supports mixed signal and 30A power contacts
Applications
- Antennas
- Control panel
- Heavy-duty equipment
- Industrial electronics
- Industrial instrumentation
- Robotics
- Servo motors