ITT Cannon M83513 Series Micro Connectors
ITT Cannon M83513 Series Micro Connectors are small, lightweight, and ruggedized connectors with higher-density contact configurations that can withstand high temperatures. The MIL-DTL-83513 series of microminiature interconnects are robust connectors that meet ongoing industry demand for environmental, high-performance, and moisture-sealed micros that perform reliably in the harshest environments. These connectors come with aluminum shell options, including a wired pigtail, solder cup, right angle, condensed right angle, and straight PC tail. These micro connectors have a durability of 500 mating cycles and operate from -55°C to +125°C temperature range. These highly engineered microminiature connectors are ideally suited for applications such as aerospace, industrial automation, and oil exploration.
Features
- 0.050” center-to-center contact spacing
- 8 shell sizes available from 9 to 100 contacts
- High-performance cannon twist pin contacts
- Multiple shell options in aluminum
- The push-pull hardware option requires no torque, reducing misalignments and rocking
- Turnkey and custom cabling solutions
- Wired pigtail, solder cup, right angle, condensed right angle, and straight PC tail options
Applications
- Aerospace launch vehicles
- Industrial automation
- Missiles and ordnance
- Oil and gas exploration
Technical Specifications
| Parameters | Values |
|---|---|
| Contact material | Gold-plated copper alloy |
| Maximum current rating | 3A |
| Maximum contact resistance | 8mΩ |
| Maximum voltage rating | 600VAC |
| Operating temperature range | -55°C to +125°C |