Cannon MDMH connectors are ideal for applications requiring a better seal than can be achieved with epoxy resins. These connectors utilizes size 24 AWG contacts that are compression glass sealed through a steel shell and into a diallyl pthalate front end insulator. An interfacial seal provides environmental protection when mated. We recommend MDMH receptacles connectors be soldered to the chassis or container for a completely leak-proof joint.
MDMH receptacles mate with standard MDM plugs.