ITT Cannon KPT/KPTC/KPSE Circular Connectors
ITT Cannon KPT/KPTC/KPSE Circular Connectors are ruggedized, reliable miniature devices designed to provide optimal performance in the harshest environments. These circular connectors are built as per MIL-DTL-26482 standards. The KPSE and KPTC are designed according to German VG95328 standards. The KPT/KPTC/KPSE circular connectors can operate within a temperature range from -55°C to +125°C with an insulation resistance of 5000MΩ. These circular connectors with a durability of 500 mating cycles are used in military vehicles, helicopters, industrial transports, mining/construction equipment, and commercial aerospace in-flight entertainment systems.
Features
General:
- Accurate alignment using 5-way polarization
- Available in crimp and solder tail versions (KPT and KPTC) and crimp contacts (KPSE)
- Exhaustive backshell options
- Quick connect and disconnect through bayonet coupling
- RoHS compliant
- Sealing up to IP67
Design:
- KPT series: A general-purpose connector that uses solder-type contacts, pre-installed and fixed with glue, VG-approved versions, optimal solution when small or prototype quantities are required
- KPSE series: Connectors with high-performance crimp-in contact system feature and insulator design for fast assembly and mass production applications.
- KPTC series: Connector series with crimp contacts for tool insertion or pre-installed solder contacts. The contacts are installed from the rear with an insertion tool and contact removal is done with an extraction tool from the front.
Applications
- Aerospace and defense:
- Ground vehicles/ground systems
- Marine environments
- Military aircraft
- Satellites and space vehicles
- Industrial and transportation:
- Automation equipment
- Commercial/industrial signal networks
- Control systems
- Gearbox controls
- Geophysical exploration/mining equipment
- Heavy equipment
- Rail and highway infrastructure
- Robotics
- Test and measurement equipment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Insulation resistance | 5000MΩ | |
| Contact rating at 60°C | 7.5A, 13A | |
| Operating voltage range | VG95328 | 140V DC to 165V DC / 100V AC to 115V AC |
| MIL-C-26482 | 850V DC to 1400V DC / 600V AC to 1000V AC | |
| Operating temperature range | -55°C to +125°C | |
| Durability | 500 mating cycles | |