ITT Cannon J1772-J2CE Series EV Charging Connectors

ITT Cannon J1772-J2CE Electric Vehicle (EV) Charging Connectors feature Gen 2+ contact system that utilizes a canted coil spring design to deliver extended lifetime usage with minimal mechanical stress, misalignment, and power loss. These EV connectors come with drain holes at the bottom of the coupler connector/plug that eliminates latch freezing and include a protective shield from small-diameter metal penetration to the wiring. The J1772-J2CE series connectors can operate within the temperature range from -30°C to +50°C and offer a current rating of up to 80A. ITT Cannon J1772-J2CE series EV charging connectors with a minimum durability of 10000 mating cycles can be used in electric watercraft, EV mass transit vehicles, fleet trucks, and home EV charging units.

Features

  • Cable options certified and approved to regional requirements
  • Coupler connector/plug strain relief provides protection from cable overstressing
  • Drain holes at the bottom of the coupler connector/plug
  • Extensive customization options
  • Optional mating face protection
  • Sealing to meet and exceed specifications
  • Textured coupler connector/plug handle

Applications

  • Electric watercraft
  • EV mass transit vehicles
  • Fleet trucks
  • Home EV charging units
  • Passenger vehicles
  • Public charging stations
  • Roadside assistance trucks

Technical Specifications

Parameters Values
Current ratings 16A, 20A, 30A, 40A, 75A, and 80A
Operating voltage 120V AC for level 1
240V AC for level 2
Operating temperature range -30°C to +50°C
Minimum durability 10000 mating cycles

J1772-J2CE Series EV Charging Connectors Dimensional Diagram

ITT Cannon J1772-J2CE Electric Vehicle Charging Connectors Dimensional Diagram