ITT Cannon HDx Push-Pull Connectors
ITT Cannon HDx Push-Pull Connectors offer a high-density, reliable, and Small Form Factor (SFF) solution in a lightweight, compact design. The push-pull connectors feature breakaway or screw-lock breakaway coupling options that enable critical USB, HDMI, or Ethernet high-speed data transmission. These HDx connectors come in an anti-glare, non-reflective ruthenium plating and are rated up to a 20m sealing depth when mated. The HDx push-pull connectors support high-speed data of USB 3.1 Gen1 up to 5Gbps, Ethernet up to 10Gbps, and HDMI up to 8.16Gbps. Typical applications include defense, medical, military ground vehicles, and robotics.
Features
- Anti-glare and non-reflective plating
- Break-away or threaded locking options
- High-durability with 5000 mating cycles
- Lightweight, compact design
- Signal and power configurations
- Support high-speed data:
- Ethernet up to 10Gbps
- HDMI up to 8.16Gbps
- USB 3.1 Gen1 up to 5Gbps
- Ultra-high density layouts
- Watertight sealing up to 20m in depth
Applications
- Communications
- Defense
- Factory automation
- Medical
- Military ground vehicles
- Robotics
- Soldier modernization
Technical Specifications
| Parameters | Values |
|---|---|
| Operational voltage | 250V DC |
| Insulation resistance | >100MΩ, tested at 500V DC ±10% at 1A |
| Shell-to-shell conductivity | <5mΩ |
| Durability | 5000 mating cycles |
| Operating temperature range | -51°C to +125°C |
Video
This video explains the ITT Cannon HDx range of connectors is tough and designed to operate in harsh environments with high durability of 5000 mating cycles.
See video transcript below
Video Transcript
When it comes to connectors, few are as tough as the ITT Cannon HDx range designed to operate in some of the most unforgiving environments including industrial, military ground vehicles, and even the middle of a battlefield. These connectors come with an anti-glare and non-reflective plating that shields it from view, while the use of a seal that is watertight down to 20m ensures continued operation even at the bottom of a lake. The HDx Push-Pull connectors offer both break-away and threaded locking options, and the high durability of 5000 mating cycles lets you sleep at night knowing that the cable will perform as expected even if disconnected numerous times. The cable connectors are able to provide both power and data with data speeds of 10Gbps supported for Ethernet, 5Gbps for USB 3.1, and 8.16Gbps for HDMI. Finally, the lightweight and compact design help to minimize performance impact when integrated into mobile systems.