ITT Cannon CCS 1 DC Fast Charging Connectors

ITT Cannon CCS 1 DC Fast Charging Connectors are designed to comply with SAE J1772 standards. These connectors provide up to 150A continuous charging and have a power rating of up to 150kW. The uncooled charging connectors are available in various amperages, colors, end terminals, and cable lengths. These connectors feature an operating temperature range from -35°C to +50°C. The CCS 1 connectors feature an ultra-reliable contact design that protects it in harsh environments and complements the existing ITT Cannon AC and High Power Charging (HPC) range. These CCS 1 fast charging connectors find application in Electric Vehicle Supply Equipment (EVSE).

Features

  • CCS 1 certified
  • Customizable amperage, colors, cable lengths, and end terminals
  • Reliable contact design for harsh environments
  • Supports ITT DC connector handle design
  • Works with ITT Cannon AC and HPC products for comprehensive solutions

Applications

  • eMobility:
    • Electric Vehicle Supply Equipment (EVSE)

Technical Specifications

Parameters Values
Maximum operating voltage 1000V DC
Rated current of power contacts 150A
Durability 10000 mating cycles
Operating temperature range -35°C to +50°C
Maximum charging power 150kW
Degree of protection 3R

CCS 1 DC Fast Charging Connectors Dimension Drawing

ITT Cannon CCS 1 DC Fast Charging Connectors Dimension Drawing All dimensions in mm