ITT Cannon CA Bayonet Connectors

ITT Cannon CA Bayonet Connectors are designed to meet VG95234 standards, come with different RoHS-compliant plating options, and allow for quick connection and disconnection using a secure quarter-turn bayonet lock. These bayonet connections feature IP67/68/69k environmental resilience, along with shock, vibration, and solvent resistance that meet VG95234 testing criteria, and provide 140 contact arrangement possibilities. The CA bayonet connectors can operate within a temperature range from -55°C to +125°C with a maximum current of up to 250A. These CA connectors are intended for use in aircraft and airborne applications, electrical systems of a range of off-road vehicles, and construction machinery.

Features

  • 12 sizes and 140+ configurations for 1 to 65 circuits
  • Aluminum housing for harsh environments
  • Bayonet coupling with stainless steel rollers
  • Cadmium plating for corrosion resistance
  • Contacts rated for at least 500 mating cycles (crimp, solder, and PCB)
  • End bells for wires or jacketed cables
  • Meets VG95234 standard
  • Vibration tested to 200m/s² (10Hz to 2000Hz)

Applications

  • Aerospace and defense
    • Ground systems
    • Ground vehicles
  • Industrial/transportation
    • Automation equipment and machinery
    • Combustion engines and motors
    • Construction vehicles
    • Control and sensor systems
    • Heavy industrial equipment
    • Off-road vehicles
    • Power and signal control boxes
    • Rail and highway infrastructure
    • Robotics
    • Test and measurement equipment

Technical Specifications

Parameters Values
Contact Resistance 0.2mΩ to 12mΩ 
Maximum Current Rating up to 250A at 60°C
Number of Layouts 140
Operating Voltage 50Vac / 75Vdc
Operating Temperature Range -55°C to +125°C

Video

This TTI Tech Specs video for ITT Cannon CA Bayonet Connectors describes the technical specifications and key features of the product. These rugged circular connectors use a reverse-bayonet coupling mechanism and are designed for high-reliability, mission-critical applications requiring secure connections in harsh environments.

See video transcript below

Video Transcript

The ITT Cannon CA Bayonet connector series is engineered for extreme shock and vibration resistance, making it a proven choice for military vehicles, heavy equipment, rail, and industrial applications. With VG-approved Tin Zinc “J” plating – the industry’s 1 to 1 Cadmium replacement – it delivers a rugged, RoHS-compliant alternative without compromising performance. The reverse bayonet coupling design ensures rapid mating and unmating under harsh conditions while maintaining reliable shielding, IP69k sealing, and high conductivity. Available in shielded, straight, and 90-degree variants across cable-to-cable, wall mount, and PCB styles, the CA Bayonet combines durability with flexible configuration options for demanding environments.

View more ITT Cannon Resources