ITT Cannon APD Connectors
ITT Cannon APD Series Connectors are engineered for harsh environments and feature a modular design, allowing for easy installation, reconfiguration, and customization to meet specific requirements. These connectors operate within a temperature range from -40°C to +125°C and high sealing grades up to IP69K, and they ensure durability against engine fluids and vibrations. The APD series connectors include various configurations, from 1-way to 51-way connectors, making them ideal for power and signal transmission in challenging conditions. Typical applications include transportation, off-road, and industrial sectors.
Features
- Available in configurations from 1-way to 51-way
- Durable against engine fluids and vibrations
- High sealing grades up to IP69K
- Ideal for power and signal transmission
- ISO 15170 compliance
- Modular design for easy installation
- Secondary locking feature
Applications
- Aerospace applications
- Heavy-duty equipment
- Industrial machinery
- Off-road vehicles
- Power generation systems
- Robotics and automation
- Telecommunications
- Transportation systems
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Wire size range | 0.35mm² to 50mm² |
| Sealing | IP67/IP69K |
| Number of layouts | 1 to 51-way |