ITT Cannon APD Series Connectors

ITT Cannon APD Series Connectors are lightweight, fully plastic electrical connectors built for harsh environments and designed according to ISO 15170. These connectors provide high sealing grades, vibration resistance, and interchangeable contacts for versatile applications. The APD connectors include options such as 1- and 2-way high-power, 4-way high-voltage VDE-certified, and up to 51-way high-density connectors, along with specialized sensor or PCB versions. These connectors, equipped with bayonet locking, secondary locking, and fluid resistance, are designed for demanding conditions and support customization through a modular design.

Features

  • Bayonet locking mechanism
  • Customizable layouts and accessories
  • High-voltage and high-power options
  • IP69k sealing level
  • ISO 15170 compliance
  • Lightweight construction
  • Resistance to fluids
  • Secondary locking feature
  • Suitable for harsh environments

Applications

  • Cabin interface
  • Chassis
  • Control panels/box
  • Cooling and heating systems
  • Dashboard harnessing
  • Engine control unit
  • Gear box
  • Lighting
  • Robotic equipment
  • Sensor applications
  • Signal and power distribution
  • Valve control