ITT Cannon DL Series Zero Insertion Force Connectors
ITT Cannon DL Series Zero Insertion Force (ZIF) Connectors are rectangular and are cable, panel, or PCB mounted. These ZIF connectors with no performance loss feature a durability of 10000 mating cycles. The DL series connectors have a plastic shell and nickel shell plating, a glass-filled thermoplastic insulator, copper-alloy contacts, and gold over nickel and tin contact plating. These DL ZIF connectors offer a high pin count with 60, 96, 156, 260, and 360 contact positions, can be mated and unmated in less than 2 seconds, and include enhanced environmental protection with EMI/RFI shielding. Typical applications include factory automation and robotics, industrial, infrastructure, and medical.
Features
- 2 second mating and unmating
- 60, 96, 156, 260, and 360 contact positions
- Actuation and locking can be done single-handed
- Contacts are available in buss, crimp, PC/RC, square PCB post, and square wrap post
- Durable up to 10000 mating cycles
- EMI/RFI shielding
- Rectangular shape
- RoHS compliant
Applications
- Factory automation and robotics
- Industrial
- Infrastructure
- Medical
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current rating | 5A |
| Maximum contact resistance | 15mΩ |
| Number of signal contacts (min/max) | 1 to 360 |
| Operating temperature range | -55°C to +105°C |
| Operating voltage | 400V AC |