ITT Cannon offers BKA Series ARINC 600 Rack and Panel Connectors through TTI. Designed for performaning in harsh environments, ITT Cannon’s Rack & Panel interconnect solutions are manufactured to the highest quality and reliability. Our BKA ARINC 600 Rack & Panel connectors represent the standard for Avionic systems developed to support the Air Transportation industry. These highly engineered, blind mate interconnects are available in three and six gang configurations and accommodate up to 800 low insertion force contacts.
ITT Cannon ITT Cannon BKA ARINC 600 Rack & Panel Connectors
Features
- Low insertion force contacts
- Environmental and non-environmental versions
- Polarizing posts removable from the mating face
- Field replaceable inserts for size 22 and power contacts
- Up to 800, Size 22 contacts in one connector
- Crimp, coax, power, printed circuit and wire wrappable post style contacts
- Standard DPX crimp, insertion/extraction tooling
- Waveguide connections available
Applications
- Avionics
- Cabin Systems
- IFE/C
- Harsh environments
Resources
Related Products
Video
This TTI Tech Specs video for ITT Cannon BKA ARINC 600 Rack and Panel Connectors explains that they are blind mate interconnects in three and six gang configurations that accommodate up to 800 low insertion force contacts.
See video transcript below
Video Transcript
If you’ve ever experienced true turbulence or a rough landing, then you’ll understand why commercial aerospace is considered a harsh application environment for electronics. ITT Cannon’s BKA ARINC 600 Rack & Panel interconnect solutions are blind mate interconnects in three and six gang configurations that accommodate up to 800 low insertion force contacts. These connectors offer contacts for signal and power up to 46 amps.
In addition, they accommodate high-speed copper contacts up to 10Gbs, Fiber optic contacts for high-speed data, as well as coaxial contacts capable of up to 16 Ghz speeds. All contacts and components are field replaceable to reduce maintenance time and cost. Cannon BKA ARINC 600 interconnects are offered in environmental and non-environmental versions as well as fully shielded RoHS and REACH compliant versions for both wire-terminated and PCB applications.
View more ITT Cannon videos and resources