iNRCORE's SLIC series common mode chokes have ruggedized construction to meet MIL-PRF-27 Grade 6 requirements. iNRCORE offers a wide variety of size and current ratings.
iNRCORE Common Mode Chokes - MIL-PRF-27 Grade 6
Features
- Enhanced SLIC platform
- Dielectric strength: 1500 VRMS
- Designed for DC/DC converters
- Storage Temperature: -55ºC to +130ºC
- Lead Finish: Sn63/Pb37
- Moisture Sensitivity Level (MSL): 1
Applications
- DC/DC Converters