Honeywell Industrial Temperature Sensors, LTP Series

Honeywell’s Low Temperature Passive Probes, LTP Series, are a modular range of temperature sensors designed for potential use in transportation applications. The LTP Series feature a durable, closed-tip design that maximizes reliability in harsh applications. The sensor’s thermistor sensing element effectively senses liquids and gases because of its enhanced sensitivity, accuracy and reliability. Easy-to-install threaded mounting provides reliable operation in harsh environments. Numerous options—from mechanical and electrical interface—simplify installation, allow customers to meet their specific application needs, and facilitate backwards-compatibility with most existing applications.

Features

  • Temperature range: -40 °C to 150 °C [-40 °F to 302 °F]
  • Response time [T63.2% of 25 °C to 85 °C step]: stirred silicon oil <15 s; stirred water <15 s; air flow 10 m/s <20 s
  • Insulation resistance between I/O pin and the sensor’s housing: >10 MOhm at 250 Vdc, 25 °C [77 °F]
  • Probe length options: 20 mm to 50 mm (other lengths available upon request)
  • Electrical interfce: Bosch Kompakt, Selphi Metri-Pack 150 Series, AMP Seal 16, AMP Minitimer, AMP Superseal 1.5 Series 2P, and Deutsch DT04-2P
  • Ingress protection: IP67
  • Vibration: 30 g sine wave,10 Hz to 2000 Hz
  • Mechanical shock: 50 g
  • Wire harness (with or without a connector) or other sensing elements (PTC or RTD) available upon request

Applications

  • Transportation
    • Ambient air temperature sensor
    • Automatic transmission system
    • Engine air inlet system
    • Engine cooling system
    • Engine lubrication system
    • Fuel system
    • Haldex coupling system
    • Hydraulic pump systems