Honeywell V7 MICRO SWITCH Premium Miniature Basic Switches
Honeywell V7 Series MICRO SWITCH Premium Miniature Basic Switches are made for durable and reliable performance across a wide range of applications. These switches feature a snap-spring mechanism and thermoplastic housing and can handle diverse operating conditions. The V7 MICRO SWITCH miniature switches are available in SPDT, SPST-NC, and SPST-NO configurations, with pin plunger and integral lever actuator options. These switches offer a minimum operating temperature of -40°C and a lifespan of up to 10 million cycles. Typical applications include vending machines, household appliances, pressure switch assemblies, and refrigeration equipment.
Features
- CSA, ENEC, and UL certified
- High strength, glass-filled thermoplastic housing
- Pin plunger and integral lever actuator options
- RoHS compliant
- SPDT, SPST-NC, and SPST-NO contact configurations
- Thermoplastic housing with diagonal mounting design
Applications
- Household appliances
- Pressure switch assemblies
- Refrigeration and air-conditioning equipment
- Vending machines
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Operating Temperature | -40°C |
| Current Rating Range | 0.1A to 25A |
| Operating Force Range | 0.25N to 3.9N |
| Circuitry | SPDT, SPNO, SPNC |
| Durability | Up to 10 million cycles |