Honeywell V19 MICRO SWITCH
Honeywell V19 Series MICRO SWITCH offers a reliable solution for high-volume applications, ensuring reliable and repeatable performance throughout their lifespan. These switches offer electrical ratings of 5A and 16A and are designed for flexibility and compatibility in various system designs. The V19 micro switches feature a snap-spring mechanism and over 1 million mechanical operations and are globally certified (UL, CE, UKCA) for improved design acceptance. These switches are available in multiple termination styles, including RAST options, and are typically used in operator controls, flow switches, and presence detection applications.
Features
- Cadmium-free contact material
- Multiple termination styles, including RAST options
- Over 1 million mechanical operations lifespan
- Snap-spring mechanism for reliable performance
- UL, CE, UKCA certified for design acceptance
- Unsealed design for flexibility in system integration
Applications
- Major appliances
- Dishwasher
- Dryer
- HVAC
- Ice makers
- Oven/stove
- Refrigeration
- Washing machine
- Water dispensers
- Small appliances
- Coffee makers
- Cookers
- Food processors
- Microwave ovens
- Subsystems
- Flame switch
- Float switch
- Flow switch
- Off-balance switch
- Operator control switches
- Presence detection
- Safety switch
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum Switch Resistance | 50mΩ | |
| Operating Current Ratings | 5A and 16A | |
| Minimum Insulation Resistance | 100mΩ | |
| Operating Temperature Range | code S | -25°C to +85°C |
| code T | -25°C to +125°C | |
| Opearting Speed Range | 0.3mm/s to 1000mm/s | |
| Operating Force Range | 0.15N to 3.92N | |
Video
This TTI Tech Specs video for Honeywell V19 Series MICRO SWITCH explains the cost-conscious switch solution to assist in hitting overall system-level cost and design goals in high-volume applications.
Video Transcript
Did you forget to close the fridge after leave for work? Remember to close the stair gate that is providing the only barrier between your hyperactive dog and that brand new all-leather couch? Had these applications used the V19 Series of microswitches from Honeywell, there would be no need for reminding! The V19 Series provides engineers with a microswitch specifically aimed at the domestic market with applications including presence detection, float switches, flow switches, power switches, and operator controls. The V19 series supports numerous different configurations, both mechanically and electrically, that include various lever lengths, lever attachments, and contact arrangements. The microswitches have operating forces between 0.15N and 3.92N, and the minimum number of mechanical cycles supported is 1 million. Furthermore, the V19 series can be cycled 60 times a minute, and all switches are RoHS3, REACH, and CalProp 65 compliant, making the V19 applicable in European markets. With such reliability, you’ll be sure that gate is closed!