Honeywell SS360PT/SS460P Digital Hall-effect Sensor ICs

Honeywell SS360PT/SS460P Digital Hall-effect Sensor ICs with built-in pull-up resistors are compact, sensitive, and versatile devices that detect magnetic fields from permanent magnets or electromagnets. These sensors provide reliable switching, fast response times, and consistent performance with a typical magnetic sensitivity of 30 Gauss. The digital Hall-effect sensors operate within a temperature range from -40°C to +125°C and a supply voltage range from 3Vdc to 24Vdc. These components support an output current of 20mA and a maximum Internal pull-up resistor of 12.5kΩ. Typical applications include medical infusion pumps, occulsion detection, kidney dialysis machines, and variable tension control.

Features

  • Built-in reverse voltage protection
  • Fast response time
  • High magnetic sensitivity
  • Integrated pull-up resistor
  • Latching digital Hall-effect operation
  • Low electronic noise
  • No chopper stabilization
  • Robust construction
  • RoHS-compliant

Applications

  • Ambulatory noninvasive pump pressure
  • Kidney dialysis machines
  • Load and compression sensing
  • Medical infusion pumps
  • Occlusion detection
  • Variable tension control

Technical Specifications

Parameters Values
Supply Voltage Range 3Vdc to 24Vdc
Output Current 20mA
Internal Pull-up Resistor 7.5kΩ to 12.5kΩ
Rise/fall Time 1.5us
Operating Temperature Range -40°C to +125°C
Maximum Supply Current 10mA
Output Leakage Current 10uA