Honeywell SR13/SR15 Hall Effect Position Sensors
Honeywell SR13/SR15 Hall Effect Position Sensors offer easy installation with snap-in and flat mount packages, compatible with SS400 series sensors and similar sensing elements. These sensors feature temperature-compensated magnetics and are available in bipolar, unipolar, and latching configurations, ensuring versatile performance. The SR13/15 sensors operating temperature range from -40°C to +150°C and a supply voltage range from 3.8Vdc to 30Vdc. These components offer a maximum current consumption of 13mA and include 24AWG Radox leadwires in varying lengths for flexible integration. Typical applications include consumer goods, industrial equipment, medical instruments, and utility meters.
Features
- Available with various leadwire lengths
- Bipolar, unipolar, and latching configurations
- Digital current-sinking output
- High output current capability
- Quad-Hall design minimizes stress effects
- Snap-in and flat-mount package options
- Temperature-compensated magnetic circuit
Applications
- Consumer goods
- Industrial equipment
- Medical instruments
- Office equipment
- Utility meters
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Consumption | 13mA |
| Supply Voltage | 3.8Vdc to 30Vdc |
| Operating Temperature Range | -40°C to +150°C |
| Maximum Sink Current | 20mA |
| Maximum Output Leakage Current | 5µA |