Honeywell SNDH-H Hall-Effect Speed Sensors
Honeywell SNDH-H Hall-Effect Speed Sensors use magnetically biased Hall-effect ICs to detect the movement of ferrous metal targets accurately. These sensors feature rugged probe-type packages, stable performance across temperature and air-gap ranges, and zero-speed detection for low-RPM systems. The SNDH-H hall-effect speed sensors operate within a temperature range from -40°C to 150°C and a maximum supply voltage range from 4Vdc to 24Vdc. These components provide a maximum supply current range from 6mA to 14mA and an output leakage current of 10µA. Typical applications include pump speed, motor speed, transmission speed, and vehicle speed.
Features
- Detects targets through dust, dirt, and debris
- Digital current-sinking open-collector output
- Multiple connector options
- O-ring seal for housing installation
- Omnidirectional sensing on specified models
- Stable performance over temperature and air-gap ranges
- Stainless steel or plastic housing options
- Zero-speed detection capability
Applications
- Industrial:
- Flow meters and flow turbines
- Motor speed
- Pump speed
- Transportation:
- Engine camshaft and crankshaft speed
- Transmission speed
- Vehicle speed
- Wheel speed
Technical Specifications
| Parameters | Values | ||
|---|---|---|---|
| SNDH-H3L-G01 | SNDH-H3C-G04 | SNDH-H3P-G01 | |
| Supply Voltage Range | 4Vdc to 24Vdc | 6.5Vdc to 24Vdc | |
| Maximum Supply Current | 6mA | 14mA | |
| Output Leakage Current | 10µA | ||
| Operating Temperature Range | -40°C to +100°C | -40°C to +125°C | |
| Operating Frequency Range | 0kHz to 15kHz | 0kHz to 12kHz | |
| Dielectric | 200 Vdc | - | |