Honeywell SMART Position Sensors

Honeywell SMART Position Sensors (SPS), Rotary Configuration, are absolute position sensors designed to measure the position of a magnet relative to the sensor over a 0° to 360° range. These sensors utilize magnetoresistive technology combined with an Application Specific Integrated Circuit (ASIC) for accurate and repeatable position detection. The non-contact, two-piece design supports operation in challenging environments and integrates easily into various applications. The rotary configuration is compatible with 25.4mm shafts, with an optional mounting tool available for consistent installation.

Features

  • Consistent and repeatable output
  • Integrated patented MR sensor and ASIC technology for absolute position measurement
  • Low signal error
  • No internal moving components
  • Non-contact configuration
  • Precision measurement capability
  • Rated IP67 and IP69K for environmental protection
  • Resistant to shock and vibration
  • RoHS-compliant design

Applications

  • Industrial:
    • Solar panels
    • Wind turbines
  • Transportation:
    • Articulation angle
    • Boom arm detection
    • Steering angle