Honeywell SM MICRO SWITCH Subminiature Basic Switches

Honeywell SM Series MICRO SWITCH Subminiature Basic Switches provide snap-action operation in a compact housing for consistent electrical and mechanical performance across varied environments. These switches combine small size with light weight, precision actuation, extended mechanical life, and contact options that support both low-energy and power-duty switching. The SM series switches feature a wide operating temperature range from -54°C to +204°C and a mechanical life up to 10,000,000 operations. These devices are available with a current rating from 0.1A to 11A and an operating force range from 0.04oz to 2oz. Typical applications include aircraft door and landing-gear monitoring, cockpit controls, military equipment, industrial pressure and temperature assemblies, and power-generation fuel-level sensing.

Features

  • Allow multiple actuator styles
  • Carry MIL-PRF-8805 qualified listings
  • Has UL, CSA, cUL, ENEC, and CE approvals
  • Include FAA-PMA approvals for aircraft use
  • Include sealed plunger constructions
  • Offer bifurcated gold contact options
  • Support multiple electrical termination types
  • Support wide operating temperature ranges
  • Use lightweight subminiature housings

Applications

  • Commercial aircraft doors
  • Commercial cockpit applications
    • Pushbuttons
    • Toggle
    • Joystick assemblies
  • Landing gear monitor
  • Military applications
  • Power generation fuel level (gas and oil)
  • Pressure switches and temperature switches

Technical Specifications

Parameters Values
Operating Temperature Range -54°C to +204°C
Mechanical Life Up to 10,000,000 operations
Current Rating Range 0.1A to 11A
Operating Force Range 0.04oz to 2oz
Maximum Voltage Rating 250Vac