Honeywell RTP Hall-effect Rotary Position Sensors
Honeywell RTP Hall-effect Rotary Position Sensors provide non-contact detection of rotary movement for harsh transportation and industrial environments. These sensors use a magnetically biased Hall-effect IC to detect changes in magnetic flux and provide a linear output. The RTP series sensors operate within a temperature range from -40°C to +125°C, with a typical output load resistance of 10kΩ and a typical output signal delay of 4ms. Typical applications include valve control, HVAC damper control, suspension, and kneeling position sensing.
Features
- Compact package with integral connector
- Designed with bare or housed magnet options
- Enables non-contact rotary position sensing
- IP69K-sealed rugged package
- Non-contact rotary position sensing
- Separate magnet and sensor body
- Solid-state Hall-effect technology
- Supports unlimited rotational movement
Applications
- Industrial
- HVAC damper control
- Irrigation equipment pivot control
- Valve control
- Transportation
- Position and movement detection
- Suspension/kneeling position
- Tilt/trim position
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Low Voltage | High Voltage | |
| Supply Voltage | 5 ±0.5Vdc | 10Vdc to 30Vdc |
| Typical Output Signal Delay | 4ms | |
| Overvoltage Protection | 10 Vdc | - |
| Reverse Polarity Protection | -10Vdc | -30Vdc |
| Typical Output Load Resistance | 10kΩ | |
| Operating Temperature Range | -40°C to +125°C | |
| Resolution | 12 bit | |