Honeywell RTP Series Hall-effect Rotary Position Sensors

Honeywell RTP Series Hall-effect Rotary Position Sensors provide non-contact sensing by separating the magnet from the sensor body, eliminating wear from radial forces. These sensors use Hall-effect technology to detect rotary movement, converting changes in magnetic flux density into a linear output. The RTP sensors come with an IP69K-sealed housing and options for bare or housed magnets. Available in eight operating ranges from 50° to 360°, it supports low- and high-voltage inputs from 4.5Vdc to 30Vdc.

Features

  • 32mm mounting pitch with industry-standard AMP termination
  • Automotive-grade EMI/EMC compliance with reverse polarity and short circuit protection
  • Eight operating ranges up to 360°
  • IP69K-sealed rugged package
  • Non-contact operation with unlimited rotation life
  • Solid-state Hall-effect technology

Applications

  • Industrial:
    • HVAC damper control
    • Irrigation equipment pivot control
    • Valve control
  • Transportation:
    • Buses
    • Trucks