Honeywell High, Medium, and Low Pressure Switches

Honeywell High, Medium, and Low Pressure Switches are durable electromechanical switches designed to make or break an electrical connection in response to changes in system pressure. These switches consist of high pressure, medium pressure, low Pressure, 5000, and 1000 series. The pressure switches are available with SPST normally open/normally closed or SPDT circuitry and offer high proof and burst pressure ratings for demanding applications. These devices operate within a temperature range from -40°C to +120°C and have a life cycle rating up to 2 million. Typical applications include agricultural machinery, marine vessels, material handling equipment, CNC machines, and pneumatic equipment.

Features

  • Durable electromechanical pressure switching
  • High proof and burst pressure ratings
  • IP67 sealing
  • Multiple pressure port options
  • Wide pressure set-point range
  • Plated steel, brass, and stainless-steel options

Applications

  • Agricultural machinery
  • CNC machines
  • Compressors and boilers
  • Food and beverage equipment
  • Generators
  • Lawn and garden equipment
  • Marine vessels
  • Pneumatic equipment
  • Presses and punches
  • Pressure washers
  • Trash compactors
  • Water pumps and jet-cutting machines

Technical Specifications

Parameters Values
Pressure Switching Set Point Range 3.5psi to 4500psi 
Durability Up to 2 million cycles
Operating Temperature Range -40°C to +120°C
Burst Pressure Range 1250psi to 20,000psi 
Maximum Proof Pressure 10,000psi