Honeywell Omnipolar Digital Hall-effect Sensor ICs
Honeywell Omnipolar Digital Hall-effect Sensor Integrated Circuits (ICs) are compact digital sensors that detect magnetic fields from either a north or south pole, simplifying installation. These sensors include reverse polarity protection and are available in three package styles for different mounting requirements. The Omnipolar sensor ICs operate within a temperature range from -40°C to +150°C and support a minimum supply voltage of 3Vdc. These RoHS compliant sensors are available in the SS351AT, SS451A, and SS551AT series, with a typical operating point of 85G at 25°C. Typical applications include motion control, proximity sensing, printer head position sensing, flow-rate sensing, and robotic control.
Features
- Includes built-in reverse polarity protection
- Low voltage operation
- RoHS compliant materials
- Sensitive to both north and south poles
- Thermally balanced IC design
Applications
- Commercial:
- Damper or valve position control
- Flow-rate sensing
- Magnetic encoder
- Printer head position sensing
- Speed and RPM sensing
- Industrial:
- Float-based fluid level sensing
- Flow meters
- Instrumentation
- Metering
- Motion control
- Proximity sensing
- Robotic control
- Medical:
- Position sensors
- Medication bin monitoring on portable drug carts
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Supply Voltage | 3Vdc |
| Maximum Output Current | 20mA |
| Operating Temperature Range | -40°C to +150°C |
| Absolute Maximum Supply Voltage | 28V |
| Maximum Applied Output Voltage | 28V |
| Maximum Output Leakage Current | 10μA |