Honeywell NT MICRO SWITCH Toggle Switches

Honeywell NT MICRO SWITCH Toggle Switches are designed for use in harsh environments, offering sealing against vibration, dust, water, and extreme temperatures. These switches feature environmental sealing, 2- and 3-position maintained or momentary action, multiple pole options, and silver alloy or gold-plated contacts. The NT MICRO SWITCH toggle switches operate within a temperature range from -40°C to +71°C and support current ratings up to 20A. These devices are available with screw, solder lug, or quick-connect terminations, with NEMA 3, 3R, 4, 13, and IP67/IP68 sealing options. Typical applications include aerial platform lifts, industrial equipment, construction equipment, and agricultural machinery.

Features

  • 1-, 2-, and 4-pole options
  • IP67/IP68 environmental sealing
  • Sealed to NEMA 3, 3R, 4, 13, IP67, and IP68 standards
  • Optional locking and special-design actuators
  • Optional panel stand-off with O-ring seal
  • Spring-loaded actuating mechanism
  • Step-base and flat-base housing options
  • UL, CSA, CE, and UKCA approvals

Applications

  • Aerial platform lifts
  • Agricultural machinery
  • Construction equipment
  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equipment
  • Syringes

Technical Specifications

Parameters Values
Current Rating  Up to 20A
Operating Temperature Range -40°C to +71°C
Action 2- or 3- position
Dimensions 26.7mm × 33.5mm × 22.6mm