Honeywell NGC MICRO SWITCH Compact Limit Switches
Honeywell NGC MICRO SWITCH Compact Limit Switches are configurable, medium-duty switches designed for reliable performance in demanding environments. These switches offer SPDT or DPDT circuitry with a consistent housing and mounting footprint. The NGC compact limit switches operate within a temperature range from -25°C to +75°C and feature IP67 sealing with NEMA 1, 4, 12, and 13 ratings. These devices support global approvals and offer resistance to vibration and shock for enhanced reliability. Typical applications include boom position detection, machine tools, mobile light towers, and rail doors.
Features
- Available in SPDT or DPDT switching options
- Cable and connector termination options
- IP67 sealing with NEMA 1, 4, 12, and 13 ratings
- Metal and plastic housings
- Silver alloy and gold-plated contacts
- Snap-action operation with positive-break contacts
- Various head and actuator lever options
Applications
- Boom position detection
- Elevators and escalators
- Machine tools
- Mobile light towers
- Packaging equipment
- Rail doors
- Scissor lifts
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -25°C to +75°C |
| Maximum Humidity | 95%RH |
| Operating Speed Range | 0.3mm/s to 2m/s |
| Shock Resistance | 50g for 11ms |
| Maximum Contact Bounce Limit | 50ms |