Honeywell MICRO SWITCH Large Basic Switches

Honeywell MICRO SWITCH Large Basic Switches provide reliable performance across a wide range of applications. These switches feature an internal flat-spring design suitable for precise switch characteristics and long-term reliability. The large basic switches are available with differential travel of less than 0.0254mm, supporting various electrical loads from logic level to power duty switching. These switches fit standard 25.4mm mounting centers and offer options like threaded plunger bushing panel mounting. The basic switches, with various actuator types and electrical connections, cater to diverse application needs, including military specifications.

Features

  • Agency certifications for global applications
  • Differential travel less than 0.0254mm (0.001")
  • Electrical connections: solder, screw, quick-connect terminals
  • Fine silver, silver-alloy, or gold-alloy contacts
  • Gang-mount assemblies (tandem assemblies) with single integral lever
  • Mounting on standard 25.4mm (1.00") centers or threaded plunger bushing
  • Optional metal or plastic enclosures are available
  • Optional sealed plunger and cover
  • Variety of integral actuators are available
  • Wide range of switch styles: momentary plunger, manual reset plunger, make-before-break contacts, sequential contacts, double break contacts, split contacts

Applications

  • Agriculture irrigation equipment
  • Building controls and equipment
  • Commercial and industrial food
  • Communication systems
  • Doors and lifts
  • Foot switches
  • Industrial timers
  • Medical instrumentation
  • Semi-trucks and trailers
  • Service equipment
  • Valves

Technical Specifications

Parameters Values
Current carrying capacity upto 25A
Operating force 1oz to 28oz
Voltage 125Vac, 250Vac, 125Vdc, 250Vdc
Operating temperature range -55°C to +85°C
Maximum contact resistance 15mΩ
Minimum insulation resistance 100000MΩ