Honeywell MICRO SWITCH DT Basic Switches

Honeywell MICRO SWITCH DT Basic Switches are precision snap-action switches designed for reliable switching and extended operating life. These switches feature two independent Single Pole Double Throw (SPDT) contacts in a single housing, providing a Double Pole Double Throw (DPDT) configuration for controlling separate circuits. The DT basic switches operate within a temperature range from -55°C to +85°C and offer a current rating of 10A. These basic switches are available with metal or plastic enclosures for safety and are certified for reliability with CSA, UL, and MIL-PRF-8805 compliance. Typical applications include temperature and pressure assemblies, motor control circuits, and machine tools.

Features

  • Compact double pole design controls two independent circuits
  • CSA and UL certifications
  • Durable metal or plastic enclosures
  • MIL-PRF-8805 compliance
  • Provides various integral or auxiliary plungers and levers
  • Screw terminal connections
  • Supports standard 25.4mm mounting centers 

Applications

  • Motor and solenoid dc control circuits
  • Switch element in machine tools
  • Switch element in manually operated devices
  • Temperature and pressure switch assemblies
  • Welder control circuits

Technical Specifications

ParametersValues
Current Rating10A
Operating Force Range3.34N to 5.56N 
Voltage Rating125Vac, 250Vac, and 28Vdc
Operating Temperature Range-55°C to +85°C
CircuitryDPDT
Durability3,000,000 operations