Honeywell GSS Electromechanical Safety Switches
Honeywell GSS Electromechanical Safety Switches are available in various configurations designed to meet EN 50041 and EN 50047 standards. These switches feature positive opening normally closed contacts, multiple actuator configurations, and durable metal or reinforced thermoplastic housings. The GSS switches operate at a maximum temperature of 85°C and offer a thermal current rating of 10A. These devices support maximum operational voltages of 600Vac and 250Vdc, with rated operational currents of 3A, 1.2A, and 0.27A. Typical applications include machine tools, material handling equipment, packaging machinery, and agricultural equipment.
Features
- Environmental sealing for indoor and outdoor use
- Epoxy coated die-cast zinc housing
- Multiple actuator options
- Multiple threaded conduit options
- NC and NO contact configurations available
- Red housing for safety identification
- UL, CSA, and CE certifications
Applications
- Agricultural and construction equipment
- Die cast machinery
- Elevators and moving stairs
- Machine tools
- Material handling
- Packaging machinery
- Plastic molding machinery
- Scissor/platform lifts
- Special purpose machinery
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Operational Voltage | 240Vac, 600Vac, and 250Vdc |
| Rated Operational Current | 3A, 1.2A, and 0.27A |
| Thermal Current Rating | 10A |
| Rated Insulation Voltage | 300V and 600V |
| Rated Impulse Withstand Voltage | 2500V |
| Maximum Operating Temperature | 85°C |