Honeywell FSS Low Profile Force Sensors

Honeywell FSS Low Profile Force Sensors deliver precise and reliable force sensing in a compact form, ideal for commercial-grade applications. These sensors feature a proven piezoresistive sensing technology with a specialized micromachined silicon sensing element. The FSS low profile force sensors operate within a temperature range from -40°C to +85°C and linearity of ±0.5% span. These devices provide a maximum output resistance of 6kΩ and an excitation voltage range from 3.3V to 12.5V. Typical applications include infusion pumps, occlusion detection, enteral pumps, robotic end-effectors, and wire bonding equipment.

Features

  • Direct mechanical coupling minimizes coupling errors and hysteresis
  • Electrically ratiometric output
  • Enhanced sensitivity with low system noise
  • High ESD resistance
  • Low deflection minimizes measurement errors
  • Low sensitivity to mounting stresses
  • Low-voltage operation
  • RoHS compliant
  • Specialized piezoresistive, micromachined silicon sensing element

Applications

  • Industrial:
    • Load and compression sensing
    • Robotic end-effectors
    • Variable tension control
    • Wire bonding equipment
  • Medical:
    • Ambulatory non-invasive pumps
    • Enteral pumps
    • Infusion pumps
    • Kidney dialysis machines
    • Occlusion detection

Technical Specifications

Parameters Values
Force Sensing Range 0N to 5N, 10N, 15N, or 20N
Linearity ±0.5%
Input Resistance 4kΩ to 6kΩ
Excitation Voltage 3.3V to 12.5V
Typical Span 360mV
Operating Temperature Range -40°C to +85°C