Honeywell E6/V6 Limit Switches
Honeywell E6/V6 Series Limit Switches offer reliable switching solutions suitable for a wide range of indoor and outdoor uses. These devices are designed with durable zinc housings coated with electrostatic epoxy to withstand various environments. The E6/V6 series limit switches incorporate a proven standard temperature range from -32°C to +71°C and maximum electrical ratings from 22A. These switches come with options for sealed actuators for protection against liquids and dust, certified to UL and CSA. Typical applications include equipment for commercial, industrial, transportation, and agricultural industries.
Features
- Compact design fits into tight spaces on equipment
- Consistent performance across temperature extremes
- Easy wiring access with removable cover design
- Flexible connectivity options for installation ease
- Gold-plated contacts for sensitive electronic circuits
- Multiple mounting configurations available
Applications
- Industrial
- Air curtains
- Conveyors
- Packaging equipment
- Transportation
- Agricultural equipment
- Construction machinery equipment
- Rail maintenance equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Electrical Endurance | Up to 50,000 cycles |
| Mechanical Endurance | Up to 5 million cycles |
| Operating Temperature Range | -32°C to +71°C |
| Voltage Range | 125V to 600V |
| Minimum Electrical Rating | 15A |