Honeywell CSSV1500 Series Current Sensors
Honeywell CSSV1500 Series Current Sensors meet ASIL C requirements based on Honeywell's advanced multi-sensing scheme, a single power supply, and an integrated CAN bus output. These current sensors feature two independent sensing and data processing circuits for current sensing. CSSV1500 current sensors come with an alarm that triggers when the current exceeds the threshold limit. The current sensors find application in current leakage detection in industries and current measurement for electrified vehicles.
Features
- Easy to install, software interface provides convenient system integration
- Excellent Electromagnetic Compatability (EMC) performance
- High accuracy and lower temperature drift
- Meets Automotive Safety Integrity Level C (ASIL C)
- Stable and reliable CAN bus output
- REACH and RoHS compliant, with CE certification
Applications
- Current measurement:
- Battery management in EV
- Energy storage systems
- Fault detection and isolation:
- Charging systems
- Heavy industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage range | 6V to 18V |
| Current consumption range | 40I to 200I |
| Operating temperature range | -40°C to +85°C |
| Reverse polarity | -24V |
| Load dump over voltage | 35V |