Honeywell CSN and CSNE Current Sensors
Honeywell CSN and CSNE Current Sensors are designed to measure AC and DC currents. The CSN series sensors are designed with improved accuracy and linearity to deliver quick response. These sensors use a feedback control mechanism to provide an output proportional to the measured current. CSN connectors find applications in servo, overcurrent protection and robotics.
Features
- Can be used for AC or DC sensing
- Faster response time
- Linear output
- Maximum present is only limited by conductor size
- Minimum energy dissipation
- Through-hole design
- Adjustable performance and built-in temperature compensation for enhanced reliability
- Output voltage isolation from input
Applications
- Ground fault detectors
- Overcurrent protection
- Power supplies
- Robotics
- Variable speed drivers
- Wattmeters
Technical Specifications
| Parameters | Values |
|---|---|
| Rated current range | 25A and 500A |
| Supply voltage range | ±12V DC to ±18V DC |
| Response time range | <0.2µs to <1µs |
| Operating temperature range | 0°C to +70°C -40°C to +85°C -25°C to +85°C |