Honeywell TBP Series Basic Board Mount Pressure Sensors

Honeywell TBP Series Basic Board Mount Pressure Sensors are piezoresistive silicon devices designed for measuring gauge pressure. These sensors provide temperature-compensated but unamplified output signals, allowing users to apply custom amplification and processing algorithms. The TBP sensors operate within a temperature range from 0°C to 85°C and offer high resolution for precise pressure detection. These sensors are compatible with non-corrosive gases and, when equipped with a silicone gel option, certain liquids. Honeywell TBP sensors are available in various packaging styles and mounting options for versatile integration.

Features

  • Available in various media compatibility options
  • Compatible with non-corrosive gases and select liquids
  • Compliant with ROHS and ISO 9001 standards
  • Gage pressure measurement
  • High-resolution, unamplified output
  • Multiple packaging styles and pressure ranges
  • Operating temperature range from -40°C to +125°C

Applications

  • Industrial:
    • Air movement control
    • Environmental control
    • HVAC transmitters
    • Industrial controls
    • Leak detection
    • Other commercial applications
    • Pneumatic controls
  • Medical:
    • Blood pressure monitoring
    • Hospital beds 
    • Oxygen concentrators
    • Wound therapy