Honeywell AWM Microbridge Mass Airflow Sensors

Honeywell AWM Microbridge Mass Airflow Sensors measure the mass flow rate and direction of air or other gases. These sensors feature silicon micromachining technology and a fast response time for capturing dynamic flow changes. The AWM airflow sensors are available in AWM1000, AWM2000, AWM3000, AWM5000, AWM700, AWM40000, and AWM90000 variants. These components offer a maximum power consumption of 100mW and operate within a temperature range from -20°C to +125°C. Typical applications include gas analyzers, low vacuum control, process control, anesthesia control, and vent hoods.

Features

  • Adaptable to higher flow rates
  • Consistent and repeatable response
  • Equipped with in-line printed circuit board terminals
  • Laser-trimmed resistors for interchangeability
  • Provides analog output
  • Silicon micromachining technology
  • Standard 2.54mm mounting centers

Applications

  • Anesthesia control
  • Damper control for heating, ventilation, and air conditioning systems
  • Gas analyzers
  • Gas chromatography
  • Gas metering
  • Leak detection equipment
  • Low vacuum control
  • Medical respirators and ventilators
  • Oxygen concentrators
  • Process control
  • Vent hoods

Technical Specifications

Parameters Values
AWM1000 AWM2000  AWM3000  AWM5000 AWM700 AWM40000 AWM90000
Maximum Power Consumption 30mW 30mW 50mW 100mW 60mW 60mW or 75mW  50mW
Operating Temperature Range -25°C to +85°C -25°C to +85°C -25°C to +85°C -20°C to +70°C -20°C to +85°C  -40°C to +125°C -25°C to +85°C
Dimensions  0.5in x 2.14in x 1.24in 0.5in x 2.14in x 1.24in 0.5in x 2.14in x 1.24in 1.4in x 6.41in x 1.27in 3.25in x 1.83in x 1.28in 0.5in x 1.2in x 1.19in 0.52in x 1.2in x 1.1in
Port Style Straight Straight Straight 1/4in-18 NPT 22mm Manifold Parallel