Honeywell ABP Basic Board Mount Pressure Sensors

Honeywell ABP Basic Board Mount Pressure Sensors are piezoresistive silicon pressure sensors that provide accurate, compensated pressure measurements with ratiometric analog or digital output. These sensors support gage and differential pressure sensing and are available in compact DIP and SMT packages. The ABP basic board-mount pressure sensors operate within a temperature range from -40°C to +85°C and a maximum supply voltage of 6V. These components offer reliable pressure measurement and stable performance for various sensing requirements. Typical applications include commercial, industrial, and medical equipment.

Features

  • Available with analog or digital output options
  • Compact DIP and SMT package options
  • High accuracy and reliable pressure measurement
  • Piezoresistive silicon sensing technology
  • Supports gage and differential pressure measurement
  • Wet/wet operation on dual-port models

Applications

  • Commercial:
    • Air beds
    • Coffee makers
    • Washing machines
  • Industrial:
    • Air brakes
    • HVAC transmitters
    • Life sciences
    • Material handling
    • Pneumatic control and regulation
    • Process gas monitoring
    • Valve positioning
  • Medical:
    • Blood analysis
    • Blood pressure monitoring
    • Breast pumps
    • CPAP equipment
    • Drug dosing systems

Technical Specifications

Parameters Values
Maximum Supply voltage 6V
ESD susceptibility 2kV
Vibration 15g, 10Hz to 2kHz
Long-term Stability ±0.25% FSS
Minimum Durability 1M cycles