Honeywell 3500 High Reliability Thermostats
Honeywell 3500 Series High Reliability Thermostats deliver dependable thermal protection in extreme, mission critical environments. These thermostats feature hermetically sealed construction, factory preset calibration, automatic reset, and snap action operation. The 3500 high reliability thermostats operate within a temperature range from -51°C to +204°C and a voltage rating of 28Vdc. These components have a maximum contact resistance of 50mΩ and an amperage rating of 5A. Typical applications include aircraft, communications, defense equipment, and transportation.
Features
- Automatic reset operation
- Compact design
- Factory preset calibration
- Hermetically sealed
- High reliability
- Shock and vibration resistance
- Snap action operation
- UL/CSA approved options
Applications
- Aircraft
- Communications
- Computers
- Defense equipment
- Electronic controls
- HVAC
- Industrial
- Medical equipment
- Radar
- Satellites
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -51°C to +204°C |
| Environmental Exposure Range | -65°C to +260°C |
| Voltage Rating | 28Vdc |
| Amperage Rating | 5A resistive |
| Maximum Contact Resistance | 50mΩ |