Honeywell 3455RC Redi-Temp Thermostats

Honeywell 3455RC Redi-Temp Thermostats offer high current switching, automatic temperature control, and durable ceramic housing. These thermostats feature an electrically isolated, temperature-sensitive bimetal disc that controls the normally closed contacts. The 3455RC Redi-Temp thermostats operate within a temperature range from 0°C to +260°C and offer a current rating of 10A or 15A. These RoHS compliant thermostats incorporate a rivet sleeve construction and are approved by UL, CSA, and VDE. Typical applications include copy machines, ovens, power supplies, and telecommunications equipment.

Features

  • Durable ceramic housing
  • High profile configuration
  • Normally closed contacts
  • Rapid temperature response
  • Rivet sleeve design
  • RoHS compliant
  • Silver/nickel-alloy contact material
  • UL, CSA, and VDE approvals

Applications

  • Copy machines
  • Power supplies
  • Telecommunications
  • Medical equipments
  • Office equipments
  • Ovens and heating appliances
  • Water heaters

Technical Specifications

Parameters Values
Minimum Voltage Rating 120Vac
Operating Temperature Range 0°C to +260°C
Current Rating 10A/15A
Maximum Closing Temperature 226.7°C