Honeywell 2SS52M Magnetoresistive Sensor ICs

Honeywell 2SS52M Magnetoresistive Sensor ICs are solid-state, omnipolar devices that detect low magnetic fields using an integrated magnetoresistive bridge and provide a digital output. These sensor ICs detect either the north or south magnetic pole, simplifying installation and improving resolution when used with rotating magnets. The 2SS52M series sensors operate within a temperature range from -40°C to +150°C and support a maximum supply voltage of 30Vdc. These RoHS compliant sensors are available in five package styles and support a maximum output current of 30mA. Typical applications include motor RPM sensing, liquid level detection, and position sensing.

Features

  • Available in five package styles
  • High sensitivity with a maximum operate point of 25 Gauss
  • Omnipolar sensing for North or South magnetic poles
  • Provides digital current-sinking output.
  • RoHS compliant
  • Senses fluid flow, motor speed, and component position

Applications

  • Industrial:
    • Anti-tamper detection in water, electricity, and gas meters
    • High frequency flow sensing 
    • In-cylinder position sensing
    • Liquid level detection
    • Motor RPM sensing
  • Medical:
    • Absence/presence detection in infusion pumps
    • Incline position sensing 
    • Position sensing
    • RPM sensing
  • White goods:
    • Fluid flow detection
    • Lid, door, and drawer position detection
    • Liquid level detection

Technical Specifications

ParametersValues
Supply Voltage Range3.8Vdc to 30Vdc
Typical Supply Current6mA
Maximum Released Output Leakage Current10µA
Operating Temperature Range-40°C to +150°C
Maximum Output Current20mA