Honeywell 2CCP Cable-Pull Safety Switches
Honeywell 2CCP Cable-Pull Safety Switches provide reliable emergency stop functionality for conveyors and machinery, activated by a simple cable pull. These switches feature a configurable design that enables easy installation and maintenance while ensuring dependable performance. The 2CCP cable-pull safety switches support quick equipment restart and two-way operation. These switches operate within a temperature range from -40°C to +85°C and feature a thermal current rating of 10A. Typical applications include mining, packaging equipment, and chemical processing.
Features
- Configurable system layout
- Enhanced tension window
- Enhanced LED indicator
- External mounting holes for easy installation
- Includes snap-action safety contacts
- Large internal wiring space with straight-through connections
- Optional rear conduit entry port
- Replaceable front panel cover
- Provide emergency stop button
- Supports dual-direction operation
- Tension window with improved visibility
- Two-way operation
Applications
- Assembly lines like automotive
- Cement and asphalt production
- Chemical processing
- Food and beverage or pharmaceutical production
- Mining
- Packaging equipment
- Post and parcel facilities
- Power plants
- Warehouses and distribution centers
- Woodworking and textiles
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Thermal Current | 10A |
| Rated Impulse Withstand | 2500V |
| Rated Insulation Voltage | 300V |
| Operating Temperature Range | -40°C to +85°C |
| Durability | 375,000 cycles |