Honeywell 13mm Stainless Steel Pressure Sensors
Honeywell 13mm Stainless Steel Pressure Sensors are for Ultra-High Purity (UHP), requiring reliable media isolation. These devices have a rugged construction that safeguards against harsh environmental conditions while delivering accurate and reliable pressure measurements. The 13mm SEMI F20-compliant sensors feature 316L stainless steel wetted materials and provide reliable, precise performance with 100MΩ insulation resistance, a wide operating temperature range from -40°C to +125°C, and vibration from 20Hz to 2000Hz, making them ideal for demanding environments. Typical applications include monitoring gas and liquid flow in ultra-high-purity environments used in medical equipment, solar panel systems, and industrial process control, as well as corrosion resistance.
Features
- Accurate pressure measurement
- Corrosion resistant
- Ensures long-term stability
- Vacuum conditions compatible
- Piezoresistive semiconductor sensor chip in an oil-isolated housing
Applications
- Displays
- Gas systems
- Instrumentation
- Liquid flow monitoring
- Manufacturing equipment
- Medical devices
- Process control
- Solar panels
Technical Specifications
| Parameters | Values |
|---|---|
| Insulation Resistance | 100MΩ |
| Maximum Bridge Resistance | 6.0kΩ |
| Supply Voltage | 5Vdc |
| Vibration Range | 20Hz to 2000Hz |
| Operating Temperature Range | -40°C to +125°C |