Honeywell 135 Discrete Thermistors

Honeywell 135 Discrete Thermistors are robust, glass-encapsulated sensors. These thermistors feature high-temperature capability, uniform dimensions, and tape-and-reel packaging for automated assembly. The 135 series discrete thermistors operate within a temperature range from -60°C to +300°C, with a maximum nominal resistance of 5,000,000Ω and ±10% tolerance. These components are compact and durable, provide a dissipation constant of 2.5mW/°C, a time constant of 4.0s in air, and are available on tape and reel for efficient handling. Typical applications include automotive, communications, computers, consumer electronics, fire detection, and PCB temperature sensing. 

Features

  • Available on tape and reel for automated assembly
  • Hermetically sealed construction
  • Rugged DO-35 glass encapsulation
  • Solderable and weldable tinned copper-clad steel leads
  • Suitable for automated assembly

Applications

  • Automotive
  • Communications
  • Computers
  • Consumer electronics
  • Fire detection
  • PCB temperature sensing

Technical Specifications

Parameters Values
Tolerance ±10%
Operating Temperature Range -60°C to +300°C
Diameter 2mm
Maximum Nominal Resistance 5,000,000Ω
Dissipation Constant in Still Air 2.5mW/°C