Honeywell 103SR Hall-effect Position Sensors
Honeywell 103SR Hall-effect Position Sensors are designed to detect magnetic fields generated by permanent magnets or electromagnets for non-contact position sensing. These sensors are available in digital unipolar, latching, and linear types, with sealed threaded aluminum or stainless-steel housings. The 103SR Hall-effect position sensors offer a maximum output current of 20mA for digital sensors with a minimum operating temperature of -40°C. These components offer a wide supply voltage range and stable operation across broad temperature ranges. Typical applications include industrial automation, transportation systems, and medical equipment.
Features
- Aluminum or stainless-steel sealed housing
- Available lead wire gauge and length options
- Digital unipolar, latching, and linear configurations
- Ensure solid state durability
- Linear, latching, and unipolar digital layouts
- Meets NEMA environmental specifications
- Offers wide voltage range
- Provides adjustable mounting options
Applications
- Flow-rate sensing
- Linear or angular displacement sensing
- Motion detection in motorized medical equipment
- Motor and fan control
- Position sensing
- Position sensing in hospital beds
- Robotics control
- Seat position detection
- Speed and RPM sensing
- Tachometer and counter pick-up
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Digital | Linear | |
| Operating Temperature Range | -40°C to +100°C | -40°C to +125°C |
| Maximum Supply Current Rating | 10mA | |
| Supply Voltage Range | 4.5Vdc to 24Vdc | 4.5Vdc to 10.5Vdc |
| Maximum Output Current Rating | 20mA | 1mA |