Honeywell HD and HD1 Basic Subminiature Microswitches

Honeywell HD and HD1 Basic Subminiature Microswitches offer compact, reliable switching solutions for space-constrained applications. Both models feature slow-action mechanisms, ensuring consistent performance throughout their operational lifespan. These switches comply with multiple global standards, including UL, CSA, ENEC, CQC, RoHS, and REACH regulations. The HD and HD1 switches include integrated mounting features, optional pre-wired configurations, and maintain insulation resistance of at least 100mΩ. Typical applications include electrical vehicles, power tools, and portable medical devices.

Features

  • Built-in pillars and mounting holes for easy installation
  • Compliant with UL, CSA, cUL, ENEC, CQC, RoHS, and REACH standards
  • Minimum insulation resistance of 100mΩ
  • Options for pre-wired, molded, and connector configurations
  • Resistant to vibrations from 10Hz to 55Hz
  • Slow-action mechanism supports a compact design and smaller switch size

Applications

  • Dental equipment
  • Electrical vehicles
  • Household appliances
  • Lawn care equipment
  • Outdoor/recreation vehicles
  • Portable medical devices
  • Power tools