Honeywell Key and Ignition Switches

Honeywell Key and Ignition Switches offer robust, customizable solutions for a wide range of applications, from off-road vehicles to industrial equipment. Designed to perform in harsh environments, these switches feature O-rings, weep holes, and over-molded keys for durability and reliability. Available in options for multiple positions, circuitry configurations, UL certifications, and custom key designs, they provide unmatched flexibility to meet unique requirements. Operating in temperatures from -40°C to +85°C, Honeywell switches ensure consistent performance and extended lifespan.

Features

  • Backed by decades of design and application expertise
  • Custom over-molded keys with logo and key code matching available
  • Durable design with o-rings, weep holes, and over-molded keys for reliable performance in tough conditions
  • Multiple options for positions, circuitry, contacts, keys, and connectors to meet diverse needs
  • UL-certified for safety and reliability

Applications

  • Aerial/scissor/boom lifts
  • Agricultural equipment
  • All-terrain vehicles
  • Construction equipment
  • Forklifts
  • Generators
  • Golf carts
  • Marine equipment
  • Material handlers
  • Skid loaders
  • Snowmobiles
  • Telehandlers
  • Tractors