Honeywell SS360X and SS460X Digital Hall-Effect Sensor ICs

Honeywell SS360X and SS460X Digital Hall-Effect Sensor ICs are small, sensitive, and versatile devices that are operated by the magnetic field from a permanent magnet or an electromagnet. These Hall-effect sensors come in SOT-23, flat TO-92-style packages, with straight or formed lead options. The bipolar digital Hall-effect sensors are RoHS-compliant materials that meet Directive 2002/95 with a high magnetic sensitivity of 30G typically. These Hall-effect sensors offer a wide operating voltage range of 3Vdc to 24Vdc with stable output and reverse voltage protection. Typical applications include tachometer, counter pickup, brushless DC motor commutation, electronic window lift, vehicle convertible roof position, and robotics control.

Features

  • Clean output signal without chopper stabilization
  • Comes in flat TO-92-style and SOT-23 style packages
  • Faster latch response
  • High magnetic sensitivity
  • Reliable switching points
  • RoHS compliant

Applications

  • Industrial/commercial:
    • Brushless DC motor commutation
    • Flow-rate sensing for appliances
    • Motors and fans
    • Robotics control
    • Speed and RPM sensing in electric
    • Tachometer, counter pickup
  • Medical:
    • Medical equipment using electric motors
  • Transportation:
    • Brushless DC motor commutation
    • Electronic window lift, anti-pinch power window systems
    • Vehicle convertible roof position

Technical Specifications

Parameters Values
SS360x SS460x
Supply voltage range 3Vdc to 12Vdc  3Vdc to 24Vdc
3Vdc to 24Vdc
Maximum supply current 6mA 8mA
Thermal resistance 303°C/W 233°C/W
Operating temperature range -40°C to +150°C -40°C to +165°C
Rise/fall time  1.5µs at 25°C
Output leakage current 10µA