Honeywell SR13/15 Series Solid State Hall Effect Position Sensors

Honeywell SR13/15 Series Solid State Hall Effect Position Sensors offer easy installation with snap-in and flat mount packages, compatible with SS400 series sensors and similar sensing elements. These sensors provide a 3.8VDC to 30VDC supply voltage range, with a digital current-sinking output and high output capability up to 50mA. The SR13/15 sensors feature temperature-compensated magnetics and are available in bipolar, unipolar, and latching configurations, ensuring versatile performance. These position sensors come with a wide operating temperature range from -40°C to +150°C, include 24AWG Radox leadwires in varying lengths for flexible integration.

Features

  • -40°C to +150°C operating temperature range
  • 3.8VDC to 30VDC supply voltage range
  • 24AWG Radox wire with varying lead lengths
  • Available in snap-in or flat mount packages
  • Digital current sinking output
  • High output capability, up to 50mA maximum
  • Options for bipolar, unipolar, and latching magnetics
  • Quad-Hall design eliminates stress effects
  • Temperature-compensated magnetics

Applications

  • Consumer goods
  • Industrial equipment
  • Medical instruments
  • Office equipment
  • Utility meters