Honeywell NBP Series Basic Board Mount Pressure Sensors are unamplified and uncompensated piezoresistive silicon devices designed for precise pressure measurement. These sensors provide a millivolt analog output, allowing users to apply custom compensation and amplification for maximum resolution. The NBP sensors are suitable for non-corrosive, non-ionic gases, such as air, and certain liquids when a silicone gel coating is applied. These sensors are available in various package styles and mounting options and can be integrated into a wide range of medical and industrial applications. Designed to ISO 9001 standards, some configurations also meet NSF and food-grade certifications.
Honeywell NBP Series Basic Board Mount Pressure Sensors
Features
- -40°C to +125°C operating temperature range
- Multiple package and mounting options
- Operates with non-corrosive gases and select liquids
- Unamplified and uncompensated design
- Wide pressure range: 60mbar to 10bar (1psi to 150psi)
Applications
- Air movement control
- Blood pressure monitoring
- Environmental control
- HVAC Transmitters
- Hospital beds
- Industrial controls
- Leak detection
- Level indicators
- Oxygen concentrators
- Pneumatic controls
- Wound therapy